Reel RF Transceiver

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Lime Microsystems RF Transceiver 149In Stock
183Expected 21/10/2026
Min.: 1
Mult.: 1

Multiband 100 kHz to 3.8 GHz Quadrature 1.1 V 1.3 V 420 mA 350 mA 0 dBm - 40 C + 85 C Serial QFN-261 Reel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 70.774In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver 38.593In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29.525In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5.670In Stock
Min.: 1
Mult.: 1
: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6.968In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF Transceiver Z-Wave 700 SiP Module, Sub-GHz, -97 dBm, 13 dBm, Arm M4 88.149In Stock
Min.: 1
Mult.: 1
: 2.000

1.8 V 3.8 V - 40 C + 85 C GPIO, I2C, LEUART, USART Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29.320In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 25.995In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 3.661In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM 4.908In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech RF Transceiver RF Front End Transceiver 2.532In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 400 MHz to 510 MHz FSK, OFDM, OQPSK 2.7 V 3.6 V 18 mA 60 mA 7 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 4.072In Stock
Min.: 1
Mult.: 1
: 4.000

Zigbee Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4.895In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3.014In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3.050In Stock
Min.: 1
Mult.: 1
: 2.500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3.579In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 6.400In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver ISM subGHz RF Transceiver, with 20K user FLASH 3.066In Stock
Min.: 1
Mult.: 1
: 6.000

Sub-GHz Reel, Cut Tape
Microchip Technology RF Transceiver Dual Band I/Q Radio, 48QFN, T&R 2.306In Stock
Min.: 1
Mult.: 1
: 4.000

Multiband Reel, Cut Tape
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 4.031In Stock
Min.: 1
Mult.: 1
: 6.000

6.2 GHz to 7.8 GHz 2 V 3.5 V 47 mA 17 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR 2.000In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 19 dBm - 40 C + 85 C I2S, UART DSBGA-54 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2.095In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Semtech RF Transceiver RF FRONT-END TRANSCEIVER 4.451In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3.570In Stock
Min.: 1
Mult.: 1
: 4.000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel