INIR7-R290-TTL

Amphenol SGX Sensortech
523-INIR7-R290-TTL
INIR7-R290-TTL

Mfr.:

Description:
Air Quality Sensors Refrigerant (A3) R290 Leakage Detection Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Digital
R290 (Propane)
TTL
4.5 VDC
30 VDC
- 40 C
+ 75 C
INIR7 series
Brand: Amphenol SGX Sensortech
Current Rating: 45 mA
Mounting Style: Board Mount
Operating Supply Voltage: 4.5 VDC to 30 VDC
Product Type: Air Quality Sensors
Range: 0 PPM to 200 PPM
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
TARIC:
9027101000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INIR7 Refrigeration Leakage Detection Sensors

Amphenol SGX Sensortech INIR7 Refrigeration Leakage Detection Sensors are user-friendly digital gas sensors based on the Non-Dispersive Infra-Red (NDIR) technology. These sensors feature a 4.5VDC to 30VDC supply voltage range, up to 50ppm high resolution, 200ppm detectivity level, and 120kPa maximum operating pressure. The INIR7 R290 leakage detection sensors include temperature compensation, good accuracy, and simple implementation into the end-user system. Typical applications include residential gas monitoring, heat pumps, refrigeration, chill cabinets, vending machines, cold storage systems, air conditioning, automotive, and R290 leakage detection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 21/01/2027
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.360.906 Rp1.360.906
Rp1.076.543 Rp5.382.715
Rp1.066.086 Rp10.660.860
Rp1.048.290 Rp26.207.250