2SMPP-02

Omron Electronics
653-2SMPP-02
2SMPP-02

Mfr.:

Description:
Board Mount Pressure Sensors MEMS MicroFlowSensor 0-37kPa (0-280 mmHg)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 37 kPa
0.8 %
Analog
SMD/SMT
Single Axial Barbless
SOP-6
0 C
+ 50 C
2SMPP
Bulk
Brand: Omron Electronics
Operating Supply Current: 100 uA
Output Voltage: 4 mV
Port Size: 2.6 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 112
Subcategory: Sensors
Supply Voltage - Max: 5 V
Part # Aliases: 2SMPP02
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
TARIC:
8536501999
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2SMPP MEMS Gauge Pressure Sensor

Omron 2SMPP MEMS Gauge Pressure Sensors are ultra-miniature in size (6.1mm x 4.7mm x 8.2mm) and offers low power consumption of 0.2 mW. 2SMPP MEMS Gauge Pressure Sensors utilize a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Omron 2SMPP pressure sensor has a 0kPa to 37kPa or -50kPa to +50kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.720 Rp100.720
Rp90.446 Rp452.230
Rp77.237 Rp772.370
Rp73.384 Rp1.834.600
Rp69.531 Rp3.476.550
Rp65.862 Rp7.376.544
Rp60.725 Rp34.006.000
Rp59.808 Rp60.286.464