Rectangular MEMS Microphones

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 5.104In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 4.100In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 284In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 36 dB 66 dB 1.2 MHz to 3.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3.333In Stock
Min.: 1
Mult.: 1
: 5.000

- 26 dB 70 dB 30 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V 30.815In Stock
Min.: 1
Mult.: 1
: 5.700

SPK 64.5 dBA 20 Hz to 20 kHz 800 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 3 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3.801In Stock
105.000On Order
Min.: 1
Mult.: 1
: 5.000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 8.387In Stock
Min.: 1
Mult.: 1
: 5.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1.919In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 26 dB 1 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1.508In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 26 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA 2.121In Stock
Min.: 1
Mult.: 1
: 1.250
DMM - 26 dB 64 dB 20 Hz to 20 kHz 1 mA 1.8 VDC - 40 C + 100 C Digital, I2S Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 7.090In Stock
Min.: 1
Mult.: 1
: 5.900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SILICON MICROPHONE 10.629In Stock
Min.: 1
Mult.: 1
: 5.900

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
Syntiant MEMS Microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 6.093In Stock
Min.: 1
Mult.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 0.9 mm MEMs omnidirectional SMT analog bottom 2 Vdc T&R 1.147In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 1 mm MEMs omnidirectional SMT analog top 2 Vdc T&R 1.502In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Analog Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 377In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 513In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 36 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Same Sky MEMS Microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 1.250In Stock
Min.: 1
Mult.: 1
: 1.100

- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 1.654In Stock
Min.: 1
Mult.: 1
: 1.000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 1.913In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66.5dB SNR;135dB SPL;-41+/-1dBV;40Hz;88dB PSRR;Low Power: 260 / Standard: 1000;1.8V 8.214In Stock
Min.: 1
Mult.: 1
: 5.900

SPK - 41 dB 66.5 dB 1 mA 1.8 V - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel


Infineon Technologies MEMS Microphones MIC DBP DIGITAL 4.029In Stock
Min.: 1
Mult.: 1
: 1.000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output 1.871In Stock
Min.: 1
Mult.: 1
: 1.000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.399In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.048In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel