IMP34DT05TR

STMicroelectronics
511-IMP34DT05TR
IMP34DT05TR

Mfr.:

Description:
MEMS Microphones MEMS audio sensor omnidirectional digital microphone for industrial applications

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 812

Stock:
812
Can Dispatch Immediately
On Order:
4.000
Expected 02/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.297 Rp43.297
Rp39.077 Rp390.770
Rp36.142 Rp903.550
Rp34.124 Rp1.706.200
Rp32.289 Rp3.228.900
Rp31.922 Rp7.980.500
Rp28.620 Rp14.310.000
Rp27.519 Rp27.519.000
Full Reel (Order in multiples of 4000)
Rp24.217 Rp96.868.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
RoHS:  
IMP34DT05
- 26 dB
64 dB
100 Hz to 10 kHz
650 uA
1.8 V
- 40 C
+ 85 C
PDM
Top
4 mm
3 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dimensions: 3 mm x 4 mm x 1 mm
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: HCLGA-4
Product Type: MEMS Microphones
Shape: Square
Factory Pack Quantity: 4000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Audio Sensor
Unit Weight: 23,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IMP34DT05 Omnidirectional MEMS Microphone

STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is a compact, low-power device built with a capacitive sensing element and an IC interface. The sensing element detects acoustic waves and is built using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended -40°C to +85°C temperature range.