TSSOP-20 Capacitive Touch Sensors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Number of Channels Interface Type Package/Case Dimensions Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Max Supply Voltage - Min Packaging
Microchip Technology Capacitive Touch Sensors SQTouchADC for BSW Proximity Detection 6.788In Stock
Min.: 1
Mult.: 1
: 4.000

Button, Slider, Wheel, Proximity 12 Channel I2C TSSOP-20 6.6 mm x 4.5 mm x 1.2 mm - 40 C + 85 C 5.5 V 1.8 V Reel, Cut Tape
Microchip Technology Capacitive Touch Sensors QTouchADC-BSW Proximity Detection 403In Stock
Min.: 1
Mult.: 1

Button, Slider, Wheel, Proximity 12 Channel I2C TSSOP-20 6.6 mm x 4.5 mm x 1.2 mm - 40 C + 85 C 5.5 V 1.8 V Tube