AEC-Q100 Capacitive Touch Sensors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Number of Channels Interface Type Package/Case Dimensions Minimum Operating Temperature Maximum Operating Temperature Qualification Supply Voltage - Max Supply Voltage - Min Packaging
Infineon Technologies Capacitive Touch Sensors CAPACITIVE SENSOR INTERFACES 177In Stock
Min.: 1
Mult.: 1
: 500

Capacitance-to-Digital Converter 10 Channel Digital, SPI SSOP-24 8.2 mm x 5.3 mm x 1.86 mm - 40 C + 125 C AEC-Q100 5.2 V 4.8 V Reel, Cut Tape, MouseReel
Texas Instruments Capacitive Touch Sensors 4-Ch 16-bit automo t ive capacitance to A 595-FDC1004QDGSTQ1 4.202In Stock
Min.: 1
Mult.: 1
: 3.500

Capacitance-to-Digital Converter 4 Channel I2C VSSOP-10 3.1 mm L x 3.1 mm W x 1.1 mm H - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel