13 mm Current Transformers - Board Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Pulse Electronics Current Transformers - Board Mount 10mH 4400V AEC-Q200 10A DCR=3mOhms 157In Stock
880Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 880
: 220

PCB Mount 10 mH 10 A 1:100 2.1 Ohms SMD/SMT 14 mm 13 mm 8.8 mm AEC-Q200
ICE Components Current Transformers - Board Mount 40A 14mH 1:100 943In Stock
4.840On Order
Min.: 1
Mult.: 1

Through Hole Radial 14.5 mm 13 mm 15.8 mm
ICE Components Current Transformers - Board Mount 40A 120mH 1:300 192In Stock
Min.: 1
Mult.: 1

Through Hole 120 mH 40 A 1:300 10 Ohms Radial 14.5 mm 13 mm 15.8 mm 10 kHz to 70 kHz
Pulse Electronics Current Transformers - Board Mount 2mH 4400Vdc AEC-Q200 10A DCR=3mOhms
1.057Expected 01/09/2026
Min.: 1
Mult.: 1
: 220

PCB Mount 2 mH 10 A 1:65 1.62 Ohms SMD/SMT 14 mm 13 mm 8.8 mm AEC-Q200