A101

Tekscan
776-A101
A101

Mfr.:

Description:
Force Sensors & Load Cells Sensing area diameter of 3.8 mm (0.15 in); standard length of 15.8 mm (.62 in).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp173.186 Rp173.186
Rp156.675 Rp783.375
Rp150.621 Rp1.506.210
Rp143.282 Rp3.582.050
Rp138.329 Rp6.916.450
Rp133.559 Rp13.355.900
Rp124.202 Rp62.101.000
Rp120.717 Rp120.717.000

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
44 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Diameter: 3.8 mm
Length: 15.6 mm
Maximum Operating Temperature: - 40 C
Minimum Operating Temperature: + 60 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A101
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

A101 FlexiForce™ Piezoresistive Force Sensor

Tekscan A101 FlexiForce™ Piezoresistive Force Sensor is optimized for high-volume manufacturing and ideal for embedding into products and applications. The 15.6mm x 7.6mm x 0.203mm A101 sensor operates within a -40°C to +60°C temperature range. The 2-pin sensor can measure up to 10lbs. by modifying the drive voltage and adjusting the resistance of the feedback resistor. To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.