HSFPAR003A

Alps Alpine
688-HSFPAR003A
HSFPAR003A

Mfr.:

Description:
Force Sensors & Load Cells Force Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.153 Rp149.153
Rp125.670 Rp628.350
Rp116.864 Rp1.168.640
Rp106.040 Rp2.651.000
Rp98.518 Rp4.925.900
Rp91.547 Rp9.154.700
Full Reel (Order in multiples of 300)
Rp70.449 Rp21.134.700
Rp68.614 Rp164.673.600

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
8 N
SMD/SMT
1.5 V to 3.6 V
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.66 mm
Length: 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Force Sensors & Load Cells
Series: HSFPAR
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Tradename: SENSORING
Width: 1.6 mm
Unit Weight: 488,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
9031808085
TARIC:
8505909090
ECCN:
EAR99

HSFPAR Force Sensors

Alps Alpine HSFPAR Force Sensors detect stress as low as 0.01N, making them ideal for force sensing in input devices and posture control. These compact, low-profile devices have dimensions of only 2mm x 1.6mm x 0.66mm. Alps Alpine HSFPAR Force Sensors feature MEMS technology, high sensitivity, and good linearity. The series provides high durability with no characteristic changes after 1M cycles. Applications include stylus pens and various other input devices, load balance and grip force detection for robots, and various industrial equipment.