ESS102

Tekscan
776-ESS102
ESS102

Mfr.:

Description:
Force Sensors & Load Cells Made from Enhanced Stability Series (ESS) pressure sensitive ink (psi); sensing area diameter of 3.8 mm (0.15 in); standard length of 44.5 mm (1.75 in)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
4.4 N
8.6 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Diameter: 3.8 mm
Length: 38.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: ESS
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: FlexiForce
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESS102 FlexiForce™ Piezoresistive Force Sensor

Tekscan ESS102 FlexiForce™ Piezoresistive Force Sensor is ideal for high temperature and humidity conditions. Made from Tekscan’s Enhanced Stability Series (ESS) pressure-sensitive ink, ESS102 allows better performance in a broader range of operating and storage conditions. The thin and flexible ESS102 can measure up to 44N (10lbs.). The force range can be extended by reducing the drive voltage (VT) or the resistance value of the feedback resistor (RF). Conversely, the sensitivity can be increased for measuring lower forces by increasing VT or RF.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp285.647 Rp285.647
Rp240.883 Rp1.204.415
Rp223.821 Rp2.238.210
Rp203.274 Rp5.081.850
Rp199.238 Rp9.961.900
Rp169.150 Rp16.915.000
Rp161.995 Rp80.997.500
Rp159.427 Rp159.427.000