Snap-In Board Mount Hall Effect/Magnetic Sensors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Point Min/Max Release Point Min/Max (Brp) Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Supply Voltage - Max Supply Voltage - Min Packaging
Honeywell Board Mount Hall Effect/Magnetic Sensors COMM SOLID STATE/MAG 8In Stock
Min.: 1
Mult.: 1

Linear 13 mA 20 mA 390 G 235 G 3.8 V to 30 V - 40 C + 150 C Snap-In 30 V 3.8 V Bulk
Honeywell Board Mount Hall Effect/Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin 629In Stock
Min.: 1
Mult.: 1

Unipolar 13 mA 10 mA 180 G 75 G 3.8 V to 30 V - 40 C + 150 C Snap-In 30 V 3.8 V
Honeywell Board Mount Hall Effect/Magnetic Sensors 3.8 VDC to 30 VDC Digit Position Senso Non-Stocked
Min.: 100
Mult.: 20

Linear, 3-Axis 13 mA 3.8 V to 30 V - 40 C + 150 C Snap-In 30 V 3.8 V