Analog Accelerometers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
830In Stock
Cut Tape
Rp1.511.710,40
Rp1.399.983,26
Rp1.355.769,40
Rp1.287.155,36
Reel
Rp1.155.614,54
Min.: 1
Mult.: 1
Max.: 664
: 500
3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel
914In Stock
Rp1.804.696,02
Rp1.675.356,72
Rp1.627.106,74
Rp1.558.492,70
Min.: 1
Mult.: 1
Max.: 731
1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
93In Stock
Cut Tape
Rp967.384,58
Rp892.165,98
Rp864.096,60
Rp842.264,86
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
93In Stock
Rp817.864,68
Rp752.736,38
Rp728.519,66
Rp710.540,58
Min.: 1
Mult.: 1
2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL
890In Stock
Rp1.750.575,32
Rp1.539.596,32
Rp1.456.855,86
Rp1.355.952,86
Min.: 1
Mult.: 1
Max.: 712
1-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
1.250In Stock
Cut Tape
Rp740.994,94
Rp724.667,00
Rp708.889,44
Rp694.763,02
Min.: 1
Mult.: 1
Max.: 1.000
2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer
8.455In Stock
Cut Tape
Rp157.408,68
Rp142.181,50
Rp136.494,24
Rp129.889,68
Reel
Rp106.406,80
Min.: 1
Mult.: 1
Max.: 6.764
: 1.000
3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
71In Stock
Rp951.607,02
Rp834.009,16
Rp789.611,84
Rp736.041,52
Min.: 1
Mult.: 1
2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
1.496In Stock
Rp1.042.603,18
Rp879.140,32
Rp817.130,84
Rp741.728,78
Min.: 1
Mult.: 1
Max.: 1.196
1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl
85In Stock
Rp1.586.745,54
Rp1.338.707,62
Rp1.244.042,26
Rp1.129.379,76
Min.: 1
Mult.: 1
3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
2.305In Stock
Rp1.784.882,34
Rp1.505.656,22
Rp1.399.249,42
Rp1.270.277,04
Min.: 1
Mult.: 1
Max.: 1.844
3-axis X, Y, Z 10 g, 40 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Acce
1.487In Stock
Rp448.559,70
Rp409.849,64
Rp395.539,76
Rp369.304,98
Min.: 1
Mult.: 1
Max.: 1.189
3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer
1.932In Stock
Rp281.794,56
Rp237.580,70
Rp220.885,84
Rp200.338,32
Min.: 1
Mult.: 1
Max.: 1.586
3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
206In Stock
254On Order
Rp740.994,94
Rp724.667,00
Rp708.889,44
Rp694.763,02
Min.: 1
Mult.: 1
Max.: 164
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel
56In Stock
Rp2.030.718,74
Rp1.712.966,02
Rp1.592.065,88
Rp1.445.481,34
Min.: 1
Mult.: 1
1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision, 5 g, Dual-Axis, High Temperature iMEMS Accelerometer
5In Stock
Rp18.514.049,36
Rp17.564.276,94
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 5.25 V 4.75 V 700 uA - 40 C + 175 C SMD/SMT SBDIP-8 Tube
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer
298In Stock
Rp140.346,90
Rp126.587,40
Rp121.450,52
Rp115.396,34
Min.: 1
Mult.: 1
Max.: 238
3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer
1.922In Stock
895On Order
Rp202.723,30
Rp170.801,26
Rp158.876,36
Rp144.199,56
Min.: 1
Mult.: 1
Max.: 1.537
3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel
213In Stock
Rp1.586.745,54
Rp1.338.524,16
Rp1.243.858,80
Rp1.129.196,30
Min.: 1
Mult.: 1
Max.: 170
3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel
80In Stock
Cut Tape
Rp1.289.356,88
Rp1.192.673,46
Rp1.162.769,48
Rp1.139.103,14
Min.: 1
Mult.: 1
3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl
99In Stock
Cut Tape
Rp1.357.237,08
Rp1.255.600,24
Rp1.218.724,78
Rp1.156.348,38
Min.: 1
Mult.: 1
3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel
412In Stock
Rp650.365,70
Rp548.545,40
Rp509.835,34
Rp462.686,12
Min.: 1
Mult.: 1
Max.: 329
3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Amphenol Wilcoxon Accelerometers Top-exit, helicopter accelerometer, 3-pin MIL-C-26482 connector, case isolated, 1/4-28 integral stud, 20 mV/g, +/-5% sensitivity tolerance Non-Stocked
Rp18.320.865,98
Rp17.297.709,56
Min.: 1
Mult.: 1
250 g 20 mV/g Analog - 50 C + 120 C Chassis Mount
ROHM Semiconductor Accelerometers 5V I2C SPI ANALOG 2g 1000mV/g Non-Stocked
Reel
Rp84.941,98
Rp83.657,76
Rp80.172,02
Min.: 500
Mult.: 500
: 500
3-axis X, Y, Z 2 g 1000 mV/g Analog I2C, SPI 5.25 V 1.8 V 800 uA - 40 C + 85 C Reel
ROHM Semiconductor Accelerometers Non-Stocked
Reel
Rp41.828,88
Rp39.260,44
Rp37.976,22
Rp36.508,54
Min.: 500
Mult.: 500
: 500
3-axis X, Y, Z 2 g 660 mV/g Analog I2C 3.6 V 1.8 V 240 uA - 40 C + 85 C Reel