MouseReel Accelerometers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3.130In Stock
Min.: 1
Mult.: 1
: 1.000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3.892In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 46.570In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 10.711In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 15.734In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2.046In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1.514In Stock
Min.: 1
Mult.: 1
: 3.000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2.200In Stock
Min.: 1
Mult.: 1
: 4.000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 875In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 4.043In Stock
Min.: 1
Mult.: 1
Max.: 900
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI 1.764In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 1.709In Stock
5.670Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive 2.565In Stock
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers 10.043In Stock
Min.: 1
Mult.: 1
: 10.000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8.924In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 38.965In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 43.273In Stock
90.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Output 3 Axis Acceleronmeter 25.377In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 8 LSB/g to 4096 LSB/g Digital I2C, SPI 8 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer 623In Stock
4.000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 900
: 4.000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 5.439In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4.000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 4.880In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4.000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 19.978In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 4.000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 20.307In Stock
15.000Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 33.532In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 18.363In Stock
124.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4.000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel