SSH-G01-002-CP-R

Amphenol Piher
531-SSH-G01-002-CP-R
SSH-G01-002-CP-R

Mfr.:

Description:
Speed Sensors Hall-Effect Speed Sensor two wire current source - CW (reverse)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp903.541 Rp903.541
Rp832.725 Rp4.163.625
Rp782.273 Rp7.822.730
Rp760.258 Rp19.006.450
Rp748.150 Rp37.407.500
Rp732.556 Rp73.255.600
Rp729.254 Rp182.313.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Speed Sensors
RoHS:  
Hall Effect
16 mA
Wire Leads
+ 125 C
- 40 C
24 V
Brand: Amphenol Piher
Mounting Style: Panel Mount
Product Type: Speed Sensors
Subcategory: Sensors
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SSH Speed Sensors

Amphenol Piher SSH Speed Sensors offer a 4VDC to 24VDC operating voltage range, IP67 sealing and a -40°C to +125°C operating temperature range. These sensors are designed to calculate the speed and direction of ferrous gears in demanding environments like vehicle transmissions. SSH speed sensors are resistant to moist and high-vibration environments, feature ESD protection, and are fast with near-zero speed sensing capabilities. The Hall-effect sensor measures the variation in flux found in the air gap between the passing teeth and the magnet. Amphenol Piher SSH Speed Sensors are suitable for engine speed, anti-lock braking systems, wheel speed and direction, and pump speed feedback.