OPT3002DNPR

Texas Instruments
595-OPT3002DNPR
OPT3002DNPR

Mfr.:

Description:
Light to Digital Converters Light-to-digital sen sor 6-USON -40 to 8 A 595-OPT3002DNPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.493

Stock:
6.493 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.501 Rp25.501
Rp21.465 Rp107.325
Rp19.997 Rp199.970
Rp16.897 Rp844.850
Rp15.704 Rp1.570.400
Rp13.246 Rp6.623.000
Rp12.365 Rp12.365.000
Rp11.705 Rp23.410.000
Full Reel (Order in multiples of 3000)
Rp11.319 Rp33.957.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Light to Digital Converters
RoHS:  
23 bit
2.6 MHz
3.6 V
- 40 C
+ 85 C
USON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Series: OPT3002
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

OPT3002 Light-to-Digital Sensor

Texas Instruments OPT3002 Light-to-Digital Sensor provides the functionality of an optical power meter within a single device. This optical sensor greatly improves system performance over photodiodes and photoresistors. The OPT3002 has a wide spectral bandwidth, ranging from 300nm to 1000nm. Measurements can be made from 1.2nW/cm2 up to 10mW/cm2, without the need to manually select the full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit effective dynamic range. The results are compensated for dark current effects, as well as other temperature variations. The OPT3002 is fully integrated and provides optical power reading directly from the I2C- and SMBus-compatible, two-wire, serial interface. Measurements are either continuous or single-shot. The OPT3002 fully-operational power consumption is as low as 0.8µW at 0.8SPS on a 1.8V supply.
Learn more