VL53L3CAV1DH/1

STMicroelectronics
511-VL53L3CAV1DH/1
VL53L3CAV1DH/1

Mfr.:

Description:
Proximity Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
Rp35.958 Rp161.811.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Proximity Sensors
RoHS:  
SMD/SMT
Brand: STMicroelectronics
Height: 1 mm
Length: 4.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Package/Case: LGA-12
Packaging: Reel
Factory Pack Quantity: 4500
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.6 V
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
TARIC:
8536508099
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.