KIT0176

DFRobot
426-KIT0176
KIT0176

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: I2C 1Kg Weight Sensor Kit - HX711

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp530.199 Rp530.199

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8423810040
ECCN:
EAR99

Gravity: HX711 I2C Weight Sensor Kit

DFRobot Gravity: HX711 I2C Weight Sensor Kit is equipped with all the accessories needed to build the scale. This reduces the difficulty of structure construction so that users can quickly create an electronic scale to obtain the weight information of the objects. The HX711 I2C weight sensor kit is compatible with the Arduino series, micro:bit, ESP32, and Raspberry Pi and features a built-in signal adapter board. The built-in calibration algorithm calibrates the weight information with one key and eliminates the need to run a separate code for calibration. This kit offers a 1g to 1000g measuring range and operates at a 3.3V/5V range. Typical applications include a simple electronic scale, daily necessities weighing, daily necessities remaining alarm, and IoT weighing platforms.