MIKROE-4355

Mikroe
932-MIKROE-4355
MIKROE-4355

Mfr.:

Description:
Multiple Function Sensor Development Tools Vibra Sense 2 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp543.775 Rp543.775

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Series: Vibra Sense Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Vibra Sense 2 Click

Mikroe Vibra Sense 2 Click has a piezo sensor suitable for vibration measurements. Mikroe Vibra Sense 2 Click board features TE Connectivity's (TE) Measurement Specialties LDT0-028K flexible 28μm thick piezoelectric PVDF polymer film. The sensor has screen-printed silver ink electrodes, laminated to a 0.125 mm polyester substrate and fitted with two crimped contacts. The sensing element of the LDT0-028K comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies. This board is ideal for vibrating sensing applications, security systems, body movement, and more.