CAPTIVATE-FR2676

Texas Instruments
595-CAPTIVATE-FR2676
CAPTIVATE-FR2676

Mfr.:

Description:
Multiple Function Sensor Development Tools CAPTIVATE EVM

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp550.563 Rp550.563

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Capacitive Sensor
MSP430FR2676
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Series: CAPTIVATE-FR2676
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

CAPTIVATE-FR2676 Capacitive Touch MCU Board

Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MSP430FR2676 MCU Board is a simple evaluation board for evaluating capacitive touch and proximity sensors through plug-in sensor boards. The CAPTIVATE-FR2676 Board features a 20-pin female debug connector to debug the onboard Texas Instruments MSP430FR2676 CapTIvate touch MCU and a connector for the 48-pin sensor panel that connects (or to connect) to external capacitive touch sensors. The MCU board also includes a header for a partially filled-out BoosterPack™ plug-in module. This feature enables limited ecosystem support for the LaunchPad™ development kit and BoosterPack plug-in module.