MIKROE-3176

Mikroe
932-MIKROE-3176
MIKROE-3176

Mfr.:

Description:
Optical Sensor Development Tools LightRanger 4 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp532.034 Rp532.034

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Optical Sensor
VL53L1X
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3176 LightRanger 4 Click

Mikroe MIKROE-3176 LightRanger 4 Click is an accurate distance measurement Click board based on a time of flight (ToF) measurement principle. This click board uses an STMicroelectronics FlightSense™-enabled VL53L1X Rangefinder Module. Mikroe MIKROE-3176 LightRanger 4 click features contactless measurement between 40mm and up to 4000mm. Typical applications include counting dimensions of goods in industrial, controlling a safety area, building contactless digital measurement tools, and 3D visual guidance applications in robotics.