2024

Adafruit
485-2024
2024

Mfr.:

Description:
Touch Sensor Development Tools MPR121 Capacitive Shield for Arduino

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp229.325 Rp229.325

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Touch Sensor Development Tools
RoHS:  
Shields
Capacitive Touch Sensor
MPR121
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

2024 12x Capacitive Touch Shield

Adafruit 2024 12x Capacitive Touch Shield for Arduino MPR121 allo9ws users to easily add touch sensors to any Arduino-based design. The Capacitive Touch Shield incorporates 12 figure-8 holes, which can be gripped with alligator clip cables. The 2Capacitive Touch Shield works great with any Arduino, as it only uses the I2C pins (SCL and SDA). This Capacitive Touch Shield is based on the NXP Semiconductors MPR121 Proximity Capacitive Touch Sensor Controller. The 2024 Capacitive Touch Shield can be paired with the Music Maker Shield to create an audio player that will play a sound per sensor.