RT390

Klein Tools
247-RT390
RT390

Mfr.:

Description:
Power Analysers Circuit Analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.216.237 Rp3.216.237
Rp3.112.399 Rp15.561.995
Rp3.008.561 Rp30.085.610
Rp2.935.177 Rp73.379.425

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Power Analysers
RoHS:  
Circuit Analyzer
LCD
Brand: Klein Tools
Height: 7.1 in
Length: 1.5 in
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 2.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RT390 Circuit Analyzer

Klein Tools RT390 Circuit Analyzer tests the wiring conditions at an electrical outlet and displays various readings on a large LCD screen. This analyzer displays AC line voltage, inspects GFCI and AFCI devices with time to trip device, and performs voltage drop tests at 12A, 15A, and 20A current loads. When monitoring, the background will turn red if the voltage drop is greater than 5%. Various buttons on the RT390 analyzer include a load button that tests 12A, 15A, and 20A to display percentage drops, a power/reset button, and an energized indicator that is bright red to show voltage. Klein Tools RT390 Circuit Analyzer has a detachable cord and comes in a pouch with 3x AAA alkaline batteries.