891

B&K Precision
615-891
891

Mfr.:

Description:
Component Testers 300 kHz Bench LCR meter

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 18/03/2026
10
Expected 08/04/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.334.110 Rp37.334.110

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
RoHS:  
LCR Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Capacitance Range: 0 pF to 9999 F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 20 Hz to 300 kHz
Packaging: Bulk
Product: LCR Meters
Product Type: Component Testers
Resistance Range: 0 Ohms to 9.999 GOhms
Series: 891
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030841000
USHTS:
9030890100
ECCN:
3A992

Bench LCR Meter Model 891

B&K Precision Bench LCR Meter Model 891 features the ability to measure inductors, capacitors, and resistors at DC or from 20Hz to 300kHz. The instrument's 2U half-rack form factor is viable for bench or rack mount installation. B&K Precision Bench LCR Meter Model 891 has a large color display with all important parameters and measurements visible on one screen creates an easy to use interface.