MAC800-IS

Amphenol Wilcoxon
523-MAC800-IS
MAC800-IS

Mfr.:

Description:
Environmental Test Equipment MAC Meter

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Environmental Test Equipment
RoHS:  
Vibration Meter
Vibration
Brand: Amphenol Wilcoxon
Description/Function: Vibration Meter Kit
Frequency: 500 mHz to 14 kHz
Height: 26 mm
Length: 200 mm
Measured Components: Vibration
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MachineryMate™ Vibration Meter Kits

Amphenol Wilcoxon MachineryMate™ Vibration Meter Kits feature a handheld vibration monitoring and analysis meter to help diagnose machinery faults such as misalignment, imbalance, and looseness. These Amphenol Wilcoxon meters offer a full-color, high-contrast OLED display, 0°C to +50°C operating temperature range, and a rugged IP67 casing for harsh plant environments. The MachineryMate200 includes a meter with a built-in sensor and 50-hour battery life for walkaround monitoring programs. The MachineryMate800 kit features a meter with an external sensor and 20-hour battery life, a carrying case, DataMate or DataMate PRO software, optional strobe attachment, and optional BLUETOOTH® headphones.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp114.858.068 Rp114.858.068