FIT0778

DFRobot
426-FIT0778
FIT0778

Mfr.:

Description:
Function Generators & Synthesisers High Precision Handheld Signal Generator

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
22
Expected 11/06/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp475.161 Rp475.161

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Function Generators & Synthesisers
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543201000
USHTS:
9030400000
ECCN:
EAR99

FIT0778 High Precision Handheld Signal Generator

DFRobot FIT0778 High Precision Handheld Signal Generator supports both passive and active current outputs. This high-precision signal generator is fully compatible with 2, 3, and 4-wire systems. The FIT0778 high precision handheld signal generator offers output current, positive and negative output voltage, 0.05V accuracy, and linear output. This high-precision handheld signal generator features two power supply methods (micro USB and external power supply) and, 3 adjustment modes (coarse, fine, and custom quick adjustment). The FIT0778 signal generator also features a 4-digit highlight digital tube for displaying data, output short-circuits protection, and power reverse connection protection mechanisms. This signal generator can be used to debug motor in forward and reverse rotation, control light brightness, test external modulation signal source hardware, and factory product voltage and current.