Fluke Thermometers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Equipment Type Temperature Range Accuracy Distance to Spot Ratio Probe Type Battery Type
Fluke Thermometers DUAL THERMOMETER

Thermocouple Thermometer
Fluke Thermometers INTRINSIC SAFE IR METER ETL APPROVE


Fluke Thermometers IR THERMOMETER

Infrared and Contact Thermometer - 40 F to + 1472 F 0.01 AA (2)
Fluke Thermometers IR THERMOMETER

Infrared and Contact Thermometer - 40 F to + 1202 F 0.01 AA (2)
Fluke Thermometers INFRARED THERMOMETER DUAL LASER IP54

Thermometer 0.01
Fluke Thermometers MULTIFUNCTION IR THERMOMETER 20:1 D:S

Thermometer 0.01
Fluke Thermometers THERMOMETER

Thermocouple Thermometer - 210 C to + 1767 C 0.0005 AA (2)
Fluke Thermometers DUAL INPUT THERMOMETER W/ USB RECORDING, 60HZ NOISE REJECTION

Thermocouple Thermometer 0.0005
Fluke Thermometers DUAL LASER IR THERMOMETER

Infrared Thermometer 0.0075
Fluke Thermometers IR THERMOMETER

Infrared and Contact Thermometer - 40 F to + 1022 F 0.01 AA (2)
Fluke Thermometers INFRARED THERMOMETER IP 40; 10:1 DISTANCE

Infrared Thermometer 0.02
Fluke Thermometers INFRARED THERMOMETER IP 40; 8:1 DISTANCE

Infrared Thermometer 0.02
Fluke Thermometers INFRARED THERMOMETER IP54 RATING

Thermometer 0.015
Fluke 1551A-9
Fluke Thermometers THERMOMETER, FIXED RTD, -50 TO 160C, 3/16X9
Fluke Thermometers SINGLE INPUT THERMOMETER W/USB RECORDING, 60HZ NOISE REJECTION

Thermometer 0.0005
Fluke Thermometers FC WIRELESS K-TYPE TEMPERATURE MODULE
0.005
Fluke Thermometers FC WIRELESS BASIC KIT WITH T3000
0.02
Fluke Thermometers SOFT CASE FOR 570 SERIES THEMOMETERS

Fluke 1524-156
Fluke Thermometers THERMOMETER, HANDHELD, 2 CH DATA LOGGER
Fluke 1551A-9-DL
Fluke Thermometers THERMOMETER,RTD,-50 TO 160C, 3/16X9 W/DATALOG
Fluke RAYST61
Fluke Thermometers IR THERMOMETER
Infrared Thermometer
Fluke RAYST81
Fluke Thermometers IR THERMOMETER
Infrared Thermometer
Fluke 1502A-156
Fluke Thermometers THERMOMETER, TWEENER, 110V 50/60HZ
Fluke 1504-156
Fluke Thermometers THERMOMETER, THERMISTOR, 110V 50/60HZ
Fluke 1523-CASE
Fluke Thermometers CASE, 1523/1524 READOUT AND PROBE CARRYING