Semitec Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 6amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% N/A
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2amps Clinch lead N/A
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 4amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2.5amps Clinch lead Non-Stocked
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2.5amps Clinch Short Lead Non-Stocked
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2.5amps Straight Lead Non-Stocked
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 150mm N/A
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 175mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm Bulk