JSNB103F338FABXG

Walsin
791-JSNB103F338FABXG
JSNB103F338FABXG

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.385 Rp2.385
Rp1.009 Rp10.090
Rp917 Rp22.925
Rp826 Rp82.600
Rp715 Rp357.500
Rp679 Rp679.000
Full Reel (Order in multiples of 4000)
Rp587 Rp2.348.000
Rp550 Rp4.400.000
Rp532 Rp12.768.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
JSNB
3380 K
10 kOhms
210 mW
1 %
SMD/SMT
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.95 mm
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/50
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MXHTS:
8533409102