Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Types of Fans & Blowers

Change category view
Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Airflow Operating Supply Voltage Current Type Height Width
Sunon Blowers & Centrifugal Fans Axial Fan, 92x92x25mm, 12VDC, 0.35"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 75 CFM (2.1 m3/min) 12 VDC DC 92 mm 92 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 92x92x25mm, 12VDC, 70CFM, 0.3"H2O, Vapo, Auto Restart, High Airflow Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 70 CFM (1.98 m3/min) 12 VDC DC 92 mm 92 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 92x92x25mm, 12VDC, 0.25"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 65 CFM (1.84 m3/min) 12 VDC DC 92 mm 92 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 92x92x25mm, 12VDC, 0.25"H2O, Vapo, 3x Wire, Auto Restart, Tach Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

DC Fans 65 CFM (1.84 m3/min) 12 VDC DC 92 mm 92 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 92x92x25mm, 24VDC, 70CFM, 0.3"H2O, Vapo, Auto Restart, High Airflow Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 70 CFM (1.98 m3/min) 24 VDC DC 92 mm 92 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 92x92x25mm, 24VDC, 65CFM, 0.25"H2O, Vapo, Auto Restart, High Airflow Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 65 CFM (1.84 m3/min) 24 VDC DC 92 mm 92 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 140x140x38mm, 48VDC, 282.6CFM, Ball, Wire, Auto Restart Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

DC Fans 282.6 CFM (8 m3/min) 48 VDC DC 140 mm 140 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 140x140x51mm, 48VDC, 250.3CFM, 1.43"H2O, Auto Restart, High Airflow Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

DC Fans 250.3 CFM (7.1 m3/min) 48 VDC DC 140 mm 140 mm
Sunon DC Fans DC Axial Fan, 60x60x38mm, 12VDC, Ball, Lead Wires, Auto Restart, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 34.6 CFM (0.98 m3/min) 12 VDC DC 60 mm 60 mm
Sunon DC Fans DC Axial Fan, 70x70x25mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 40 CFM (1.13 m3/min) 12 VDC DC 70 mm 70 mm
Sunon DC Fans Axial Fan, 70x70x25mm, 24VDC, 40CFM, 0.25"H2O, Vapo, Auto Restart, High Airflow Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 40 CFM (1.13 m3/min) 24 VDC DC 70 mm 70 mm
Sunon DC Fans DC Axial Fan, 60x60x38mm, 48VDC, Ball, Lead Wires, Auto Restart, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 34.6 CFM (0.98 m3/min) 48 VDC DC 60 mm 60 mm
Sunon DC Fans DC Axial Fan, 60x60x25mm, 48VDC, Ball Bearing, Lead Wires, Auto Restart Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 35.3 CFM (1 m3/min) 48 VDC DC 60 mm 60 mm
Sunon DC Fans Axial Fan, 60x60x25mm, 48VDC, 0.068A, 3.3W, 5600RPM, Auto Restart, Flange Mount Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 30.8 CFM (0.87 m3/min) 48 VDC DC 60 mm 60 mm
Sunon DC Fans DC Axial Fan, 60x60x25mm, 48VDC, Ball Bearing, Lead Wires, Auto Restart Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 39 CFM (1.1 m3/min) 48 VDC DC 60 mm 60 mm
Sunon DC Fans DC Axial Fan, 70x70x25mm, 48VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 1

DC Fans 49 CFM (1.4 m3/min) 48 VDC DC 70 mm 70 mm
Sunon Blowers & Centrifugal Fans Blower, 9x9x3mm, 3VDC, 4.44"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 1.17 CFM (0.03 m3/min) 3 VDC DC 9 mm 9 mm
Sunon Blowers & Centrifugal Fans Blower, 9x9x3mm, 3VDC, 1.17 L/min, 0.28W, 11.3dBA, 4.44"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 1.17 CFM (0.03 m3/min) 3 VDC DC 9 mm 9 mm
Sunon Blowers & Centrifugal Fans Blower, 9x9x3mm, 3VDC, 1.17 L/min, 0.28W, 11.3dBA, 4.44"H2O, Vapo, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 1.17 CFM (0.03 m3/min) 3 VDC DC 9 mm 9 mm
Sunon Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 22.96"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 2.67 CFM (0.08 m3/min) 3 VDC DC 12 mm 3 mm
Sunon Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 22.96"H2O, Vapo, 4x Wire, Tach/PWM, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 2.67 CFM (0.08 m3/min) 3 VDC DC 12 mm 3 mm
Sunon Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 2.67 L/min, 0.1W, 26/30cm dBA, 22.96"H2O, Vapo, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 2.67 CFM (0.08 m3/min) 3 VDC DC 12 mm 3 mm
Sunon Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 22.96"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Blowers 2.67 CFM (0.08 m3/min) 3 VDC DC 12 mm 3 mm
Sunon Blowers & Centrifugal Fans Blower, 15x15x3mm, 3VDC, 33.85"H2O, Vapo, 4x Wire, Tach/PWM, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 4.53 CFM (0.13 m3/min) 3 VDC DC 15 mm 15 mm
Sunon Blowers & Centrifugal Fans Blower, 15x15x3mm, 3VDC, 4.53 L/min, 0.1W, 30.0/30cm dBA, 33.85"H2O, Vapo, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 4.53 CFM (0.13 m3/min) 3 VDC DC 15 mm 15 mm