Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Types of Fans & Blowers

Change category view
Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Airflow Operating Supply Voltage Current Type Height Width
Sunon Blowers & Centrifugal Fans Blower, 15x15x3mm, 3VDC, 33.85"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Blowers 2.67 CFM (0.08 m3/min) 3 VDC DC 15 mm 15 mm
Sunon Blowers & Centrifugal Fans Blower, 15x15x3mm, 3VDC, 4.53 L/min, 0.1W, 30.0/30cm dBA, 33.85"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Blowers 2.67 CFM (0.08 m3/min) 3 VDC DC 15 mm 15 mm
Sunon Blowers & Centrifugal Fans Blower, 17x17x3mm, 3VDC, 40.34"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 6.5 CFM (0.18 m3/min) 3 VDC DC 17 mm 17 mm
Sunon Blowers & Centrifugal Fans Blower, 17x17x3mm, 3VDC, 6.5 L/min, 0.1W, 32.0/30cm dBA, 40.34"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Blowers 6.5 CFM (0.18 m3/min) 3 VDC DC 17 mm 17 mm
Sunon Blowers & Centrifugal Fans Blower, 17x17x3mm, 3VDC, 40.34"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Blowers 6.5 CFM (0.18 m3/min) 3 VDC DC 17 mm 17 mm
Sunon Blowers & Centrifugal Fans Blower, 30x30x3mm, 5VDC, 88.18"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

Blowers 0.64 CFM (0.018 m3/min) 5 VDC DC 30 mm 30 mm
Sunon DC Fans Axial Fan, 10x10x3mm, 3VDC, 10.44"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 3.43 CFM (0.1 m3/min) 3 VDC DC 10 mm 10 mm
Sunon DC Fans Axial Fan, 10x10x3mm, 3VDC, 10.44"H2O, Vapo, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1

DC Fans 3.43 CFM (0.1 m3/min) 3 VDC DC 10 mm 10 mm
Sunon DC Fans Axial Fan, 10x10x3mm, 3VDC, 10.44"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 1

DC Fans 3.43 CFM (0.1 m3/min) 3 VDC DC 10 mm 10 mm
Sunon DC Fans Axial Fan, 12x12x3mm, 3VDC, 18.91"H2O, Vapo, 4x Wire, Tach/PWM, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 3 VDC DC 12 mm 12 mm
Sunon DC Fans Axial Fan, 12x12x3mm, 3VDC, 18.91"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 5.95 CFM (0.17 m3/min) 3 VDC DC 12 mm 12 mm
Sunon DC Fans Axial Fan, 15x15x3mm, 3VDC, 20.36"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 8.75 CFM (0.25 m3/min) 3 VDC DC 15 mm 15 mm
Sunon DC Fans Axial Fan, 17x17x3mm, 3VDC, 21.21"H2O, Vapo, IP58 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 16.3 CFM (0.46 m3/min) 3 VDC DC 17 mm 17 mm
Sunon DC Fans Axial Fan, 17x17x3mm, 3VDC, 21.21"H2O, Vapo, IP55 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 16.3 CFM (0.46 m3/min) 3 VDC DC 17 mm 17 mm
Sunon DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Sleeve, Lead Wires, MagLev Motor, 201706-MP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 18.5 CFM (0.52 m3/min) 12 VDC DC 60 mm 60 mm
Sunon DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Sleeve, Lead Wires, MagLev Motor, 201706-MP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 16.8 CFM (0.48 m3/min) 12 VDC DC 60 mm 60 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 40x40x10mm, 12VDC, 0.18"H2O, Vapo, Auto Restart, Infotainment Non-Stocked Lead-Time 16 Weeks

DC Fans 8.2 CFM (0.23 m3/min) 12 VDC DC 40 mm 40 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 40x40x20mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, Infotainment Non-Stocked Lead-Time 16 Weeks

DC Fans 8.5 CFM (0.24 m3/min) 12 VDC DC 40 mm 40 mm
Sunon Blowers & Centrifugal Fans Blower, 50x50x15mm, 5VDC, Vapo, 3x Wire, Auto Restart/Lock Sensor, Infotainment Non-Stocked Lead-Time 16 Weeks

Blowers 2.7 CFM (0.08 m3/min) 5 VDC DC 50 mm 50 mm
Sunon Blowers & Centrifugal Fans Axial Fan, 80x80x25mm, 5VDC, 0.07"H2O, Vapo, Auto Restart, Infotainment Non-Stocked Lead-Time 16 Weeks

DC Fans 23.7 CFM (0.67 m3/min) 5 VDC DC 80 mm 80 mm
Sunon Blowers & Centrifugal Fans Blower, 40x40x20mm, 12VDC, 0.02"H2O, Vapo, 2x Wire, Temp Control, Sensor Blower Non-Stocked Lead-Time 16 Weeks

Blowers 0.7 CFM (0.02 m3/min) 12 VDC DC 40 mm 40 mm
Sunon EF60252S1-1000U-G99
Sunon Blowers & Centrifugal Fans DC Axial Fan, 60x60x25mm, 24VDC, Sleeve, 3x Wire, Auto Restart/Tach, MagLev Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 23.5 CFM (0.67 m3/min) 24 VDC DC 60 mm 60 mm
Sunon EF80252S1-1000U-G99
Sunon Blowers & Centrifugal Fans DC Axial Fan, 80x80x25mm, 24VDC, Sleeve, 3x Wire, Auto Restart/Tach, MagLev Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 41 CFM (1.16 m3/min) 24 VDC DC 80 mm 80 mm
Sunon EF80252S2-1000U-G99
Sunon Blowers & Centrifugal Fans DC Axial Fan, 80x80x25mm, 24VDC, Sleeve, 3x Wire, Auto Restart/Tach, MagLev Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 37 CFM (1.05 m3/min) 24 VDC DC 80 mm 80 mm
Sunon MF17080V2-1000U-G99
Sunon Blowers & Centrifugal Fans Axial Fan, 17x17x8mm, 5VDC, 0.7CFM, 0.17"H2O, Vapo, 3x Wire, Auto Restart, Tach Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

DC Fans 0.7 CFM (0.02 m3/min) 5 VDC DC 17 mm 17 mm