- 65 C Thermal Interface Products

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Vishay Thermal Interface Products THJP0603 A TF e3 4.889In Stock
3.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 3.000

Thermal Jumpers / Thermal Bridges 0603 (1608 metric) Aluminum Nitride 0.07 W/m-K - 65 C + 150 C 0.033 in THJP Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP0612 A TF e3 896In Stock
3.000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3.000

Thermal Jumpers / Thermal Bridges 0612 (1632 metric) Aluminum Nitride 0.259 W/m-K - 65 C + 150 C 0.063 in 0.063 in THJP Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP0805 A TF e3 2.386In Stock
3.000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 0805 (2012 metric) Aluminum Nitride 0.77 W/m-K - 65 C + 150 C 0.079 in 0.047 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay / Thin Film Thermal Interface Products THJP1206 A TF e3 795In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 1206 (3216 metric) Aluminum Nitride 0.065 W/m-K - 65 C + 150 C 0.126 in 0.063 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP1225 A TF e3 657In Stock
1.000Expected 02/08/2027
Min.: 1
Mult.: 1
: 1.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 1225 (3264 metric) Aluminum Nitride 0.259 W/m-K - 65 C + 150 C 0.126 in 0.252 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP2512 A TF e3 575In Stock
Min.: 1
Mult.: 1
: 1.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 2512 (6432 metric) Aluminum Nitride 0.065 W/m-K - 65 C + 150 C 0.252 in 0.126 in 0.033 in THJ Reel, Cut Tape, MouseReel
Laird Thermal Interface Products Tflex SF4 1.00 457x457mm 8In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 457 mm 457 mm 1 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 1.50 229x229mm 29In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 1.5 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 2.00 229x229mm 41In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 2 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 2.50 229x229mm 21In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 2.5 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 3.00 229x229mm 17In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 3 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 3.50 229x229mm 17In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 3.5 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 4.00 229x229mm 23In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 4 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF7 1.00 229x229mm 37In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 7.8 W/m-K Gray (Dark Gray) - 65 C + 150 C 229 mm 229 mm 1 mm 30 psi UL 94 V-0 SF7 Bulk
Laird Thermal Interface Products Tflex SF7 1.50 229x229mm 26In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 7.8 W/m-K Gray (Dark Gray) - 65 C + 150 C 229 mm 229 mm 1.5 mm 30 psi UL 94 V-0 SF7 Bulk
Laird Thermal Interface Products Tflex SF7 2.50 229x229mm 28In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 7.8 W/m-K Gray (Dark Gray) - 65 C + 150 C 229 mm 229 mm 2.5 mm 30 psi UL 94 V-0 SF7 Bulk
Laird Thermal Interface Products Tflex SF7 3.50 229x229mm 9In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 7.8 W/m-K Gray (Dark Gray) - 65 C + 150 C 229 mm 229 mm 3.5 mm 30 psi UL 94 V-0 SF7 Bulk
MG Chemicals Thermal Interface Products Adhesive Thermally Conductive Flame Retardant, 2 can kit, 200ml

Thermally Conductive Adhesives Thermal Epoxy 0.9 W/m-K White - 65 C + 120 C 25 N/mm2 UL 94 V-0
Laird Thermal Interface Products Tflex SF4 0.50 229x229mm 30In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 0.5 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF4 1.00 229x229mm 25In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 4 W/m-K Gray (Light Gray) - 65 C + 150 C 229 mm 229 mm 1 mm 30 psi UL 94 V-0 SF4 Bulk
Laird Thermal Interface Products Tflex SF7 3.00 229x229mm 7In Stock
35Expected 05/08/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone-Free Gap Filler Non-standard Silicone 7.8 W/m-K Gray (Dark Gray) - 65 C + 150 C 229 mm 229 mm 3 mm 30 psi UL 94 V-0 SF7 Bulk
Laird Thermal Interface Products TFLEX HD90500 14In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Non-standard Ceramic Filled Silicone 7.5 W/m-K Gray - 65 C + 125 C 457 mm 457 mm 0.51 mm UL 94 V-0 HD90000 Bulk
Vishay / Thin Film Thermal Interface Products Therm Jumper 30 mil 0612 25.548In Stock
23.000On Order
Min.: 1
Mult.: 1
: 1.000
No
Thermal Jumpers / Thermal Bridges Thermal Jumper 0612 (1632 metric) Aluminum Nitride 0.259 W/m-K 1.5 kVAC Gray - 65 C + 150 C 0.063 in 0.063 in 0.03 in THJP Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP0612 A TF 2.893In Stock
Min.: 1
Mult.: 1
: 3.000
No
Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 0612 (1632 metric) Aluminum Nitride 0.259 W/m-K - 65 C + 150 C 0.063 in 0.063 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay / Thin Film Thermal Interface Products Therm Jumper 30 mil 0603 13.310In Stock
44.000On Order
Min.: 1
Mult.: 1
: 1.000

Thermal Jumpers / Thermal Bridges Thermal Jumper 0603 (1608 metric) Aluminum Nitride 0.07 W/m-K 1.5 kVAC Gray - 65 C + 150 C 0.033 in 0.03 in THJP Reel, Cut Tape, MouseReel