CD Series Thermal Interface Products

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Breakdown Voltage Color Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, DO-5 Pad 1.00" OD / 0.250" ID 473In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, LED 1 Inch OD Circle Pad 437In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, LED 2 Inch OD Circle Pad 179In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-218 Pad with Hole
789Expected 20/05/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-218 Phase Change Compound 9.2 kVAC Orange + 60 C 20.32 mm 15.24 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.811" x 1.811", No Hole
432Expected 24/04/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.811 in 1.811 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-220 Pad, 2 Holes Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 500

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 25.4 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-220 Pad, 3 Holes Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 4 Pin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-3 Phase Change Compound 9.2 kVAC Orange + 60 C 1.55 in 1.05 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.516" x 1.516", No Hole Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 500

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.516 in 1.516 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Rectifier Pad 1.25" x 1.25" with Hole Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 500

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.25 in 1.25 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Rectifier Pad 1.25" x 1.25", No Hole Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.25 in 1.25 in 0.076 mm 100 psi UL 94 V-0 CD