692-25

Wakefield Thermal
567-692-25
692-25

Mfr.:

Description:
Heat Sinks Heat Sink, TO126, Integrated Clip, Solder-PCB Attachment, 25x27.94x10.92mm LxHxW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.007 Rp82.007
Rp77.420 Rp774.200
Rp75.219 Rp1.880.475
Rp70.999 Rp3.549.950
Rp66.963 Rp6.696.300
Rp62.743 Rp15.685.750
Rp60.542 Rp30.271.000
Rp56.873 Rp56.873.000

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
TO-126
Through Hole
Aluminum
Extruded Axial Fin
25 mm
10.92 mm
27.94 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 690
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99

690 Extruded Heat Sinks for TO Devices with Clip

Wakefield Thermal 690 Extruded Heat Sinks for TO devices with Clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield Thermal aluminum extruded heat sinks offer an integrated, robust holding feature. The 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between the component and the heat sink.