FIT0981

DFRobot
426-FIT0981
FIT0981

Mfr.:

Description:
CPU & Chip Coolers Aluminum Active Cooler for LattePanda Mu Compute Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.528 Rp160.528

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: CPU & Chip Coolers
RoHS:  
19 mm
50.4 mm
5 V
4000 RPM
Mu
Brand: DFRobot
Dimensions: 69.6 mm x 50.4 mm x 19 mm
Housing Material: Aluminum
Lead Length: 105 mm
Length: 69.6 mm
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: LattePanda
Type: Active Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

LattePanda Mu Heatsinks

DFRobot LattePanda Mu Heatsinks are made of high-quality materials and designed specifically for the LattePanda Mu compute modules. The heatsinks allow for seamless interaction between LattePanda Mu and the other carrier board, enabling engineers to build various DIY projects. LattePanda heatsinks ensure a stable temperature for the LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. DFRobot LattePanda Mu Heatsinks are constructed with aluminum alloy that is durable and corrosion-resistant.

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.