8312 DC Fans

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
ebm-papst DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing 55In Stock
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 31.8 CFM (0.9 m3/min) 3300 RPM Ball 36 dBA IP20 2.6 W Locked Rotor Sensor Plastic Wire Leads - 2 8300
ebm-papst DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 39.4CFM, 4W, 43dBA, 4200RPM, Ball, IP68 17In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 12 VDC 39.4 CFM (1.12 m3/min) 4200 RPM Ball 43 dBA IP68 4 W Locked Rotor Sensor Plastic Wire Leads - 3 8300U
ebm-papst DC Fans DC Tubeaxial Fan 23In Stock
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 39.4 CFM (1.12 m3/min) 4200 RPM Ball 43 dBA IP20 4 W Locked Rotor Sensor Plastic Wire Leads - 2 8300
ebm-papst DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 39.4CFM, 4W, 43dBA, 4200RPM, Ball Bearing 80In Stock
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 39.4 CFM (1.12 m3/min) 4200 RPM Ball 43 dBA IP20 4 W Locked Rotor Sensor Plastic Wire Leads - 2 8300
ebm-papst DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 47.1CFM, 6.5W, 48dBA, 5000RPM, Ball Bearing 14In Stock
30Expected 04/05/2026
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 47.1 CFM (1.33 m3/min) 5000 RPM Ball 48 dBA IP20 5.5 W Locked Rotor Sensor Plastic Wire Leads - 2 8300
ebm-papst DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 28.3CFM, 2.2W, 34dBA, 3000RPM, Ball Bearing 18In Stock
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 28.3 CFM (0.8 m3/min) Ball IP20 1.8 W Plastic Wire Leads 8300


ebm-papst DC Fans DC Tubeaxial Fan
18Expected 08/05/2026
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 31.8 CFM (0.9 m3/min) 3300 RPM Ball 36 dBA IP20 2.6 W Locked Rotor Sensor Plastic Wire Leads - 2 8300
ebm-papst DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible
16Expected 20/04/2026
Min.: 1
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 4200 RPM Ball 43 dBA IP20 3.9 W Speed Signal, TTL Compatible Polyamide (PA) 8300
ebm-papst DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 18.8CFM, 1.2W, 24dBA, 2000RPM, Ball Bearing Non-Stocked Lead-Time 14 Weeks
Min.: 30
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 18.8 CFM (0.53 m3/min) 2000 RPM Ball 24 dBA IP20 1 W Plastic Wire Leads 8300

ebm-papst DC Fans Tubeaxial Fan, 80x80x32mm, 12VDC, 39.4CFM, Speed Signal/Open Collector Output Non-Stocked Lead-Time 14 Weeks
Min.: 30
Mult.: 1

Axial Fan 80 mm 32 mm 80 mm 12 VDC 39.4 CFM (1.12 m3/min) Ball IP20 Speed Signal, Open Collector Output 8300
Sanyo Denki DC Fans DC Axial Fan, 92x92x32mm, 12VDC, High Performance, Locked Rotor Sensor Non-Stocked Lead-Time 16 Weeks
Min.: 64
Mult.: 32

Axial 92 mm 32 mm 92 mm 12 VDC 56.1 CFM (1.59 m3/min) 2850 RPM 32 dBA Locked Rotor Sensor Plastic Wire Leads 9G Type