ATS-50170P-C1-R0

Advanced Thermal Solutions
984-ATS-50170P-C1-R0
ATS-50170P-C1-R0

Mfr.:

Description:
Heat Sinks maxiFLOW Heat Sink+maxiGRIP Attachment, T766, 17x17x17.5mm, 31.94mm Fin Tip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp288.216 Rp288.216
Rp257.578 Rp2.575.780
Rp245.469 Rp4.909.380
Rp221.987 Rp11.099.350
Rp208.777 Rp20.877.700
Rp208.044 Rp41.608.800

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
BGA
Snap On
Aluminum
Angled Fin
8.28 C/W
17 mm
17 mm
17.5 mm
Brand: Advanced Thermal Solutions
Color: Blue
Packaging: Bulk
Product Type: Heat Sinks
Series: maxiGRIP HS ASM
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW maxiGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. This heat sink design provides high thermal performance for the physical volume that they occupy as compared to other heat sink designs. The maxiFLOW heat sinks feature three attachment methods: maxiGRIP™, thermal tape, or push pin. The maxiGRIP™ heat sink attachment applies steady, even pressure to the component and does not require holes in the PCB. The thermal tape mounts the heat sink using a thermally conductive adhesive strip, while the push pin attachment requires holes in the PCB to anchor the heat sink.