- 20 C Recirculating Chillers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Product Type Cooling Power Fluid Type Current Rating - Max Maximum Voltage Minimum Operating Temperature Maximum Operating Temperature Height Width Depth
Wakefield Thermal Recirculating Chillers Liquid Chiller Module, Recirculating, 22-27VDC, -15 to 50 Degree, 137x192x224mm
5In Stock
Rp63.144.547
Min.: 1
Mult.: 1
LCM-900 Chillers Liquid Chiller Module 360 W Glycol, Water 15 A 27 V - 20 C + 40 C 224 mm 192 mm 137 mm
Advanced Thermal Solutions Recirculating Chillers Immersion Chiller, -20C, 120V/220V/50Hz Dual Power 300 to 140W at 0 to -20C Non-Stocked Lead-Time 10 Weeks
Rp83.464.393
Min.: 3
Mult.: 1
ATS-ChilliM Chillers Immersion Chiller 140 W, 300 W 6 A 220 VAC - 20 C + 30 C 280 mm 400 mm 415 mm
Advanced Thermal Solutions Recirculating Chillers Immersion Chiller, -20C, 120V/220V/50Hz Dual Power 800 to 400W at 0 to -20C Non-Stocked Lead-Time 10 Weeks
Rp85.761.312
Min.: 3
Mult.: 1
ATS-ChilliM Chillers Immersion Chiller 400 W, 800 W 6 A 220 VAC - 20 C + 30 C 280 mm 400 mm 415 mm