Bergquist Company Thermal Interface Products

Results: 1.253
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, 1.650x1.140", Sil-Pad TSP900/400, IDH 2192638 1.477In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 41.91 mm 28.96 mm 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, No Adhesive, 0.75x0.8", 0.16" Diameter Hole 526In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 4.5 kVAC Pink - 60 C + 180 C 0.23 mm 30 MPa 1000 / TSP 1200
Bergquist Company Thermal Interface Products Adhesive Tape, 0.005" Thickness, Bond-Ply TBP 850/100, BG419982, IDH 2190192 1.500In Stock
Min.: 1
Mult.: 1
Max.: 100

Thermally Conductive Adhesive Tape Thermal Tape Non-standard Acrylic 0.8 W/m-K 3 kVAC White - 30 C + 120 C 4.826 mm 20.32 mm 0.127 mm 6 MPa UL 94 V-0 100 / TBP 850

Bergquist Company Thermal Interface Products GAP PAD, High Performance, 8"x16" Sheet, 0.010" Thickness, TGPA2000/A2000 7In Stock
97Expected 23/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2 W/m-K 4 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.254 mm 55 psi UL 94 V-0 A2000 / TGP A2000
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Adhesive, IDH 2165785 23In Stock
200On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165895 17In Stock
63Expected 26/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-57, BG95092, IDH 2167705 312In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Thermal Interface Products SIL PAD, Kapton-Based, 11.5"x12" Sheet, 0.006" Thickness 38In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.1 W/m-K 6 kVAC Blue-Green - 60 C + 180 C 304.8 mm 292.1 mm 0.006 in 35 MPa K-6 / TSP K1100

Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, Sil-Pad TSP 3500/2000, IDH 2192469 189In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.015" Thickness, GAP PAD TGP2200SF/2200SF 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.381 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Reinforced, 8"x16" Sheet, 0.080" Thickness, 1 Side Tack 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2.6 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm UL 94 V-0 A3000 / TGP A2600

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-24, BG96428, IDH 2192723 1.189In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, No Adhesive, 1.000x0.750", Sil-Pad TSPA3000/A2000 144In Stock
1.660Expected 02/04/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 25.4 mm 19.05 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000
Bergquist Company Thermal Interface Products GAP PAD, 0.200" Thickness, 1 Side Adhesive, TGP1000VOUS/VO Ultra Soft 117In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 50.038 mm 29.972 mm 5.08 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS Bulk
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 16In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500

Bergquist Company Thermal Interface Products Insulator, 0.009" Thickness, Sil-Pad TSPPP1200/Poly-Pad 1000, PP1000-24, BG91415 690In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Adhesive Non-standard Silicone Elastomer 1.2 W/m-K 2.5 kVAC Yellow - 20 C + 150 C 43.18 mm 30.14 mm 0.229 mm 48 MPa 1000 / TSP PP1200
Bergquist Company Thermal Interface Products GAP PAD, 7W/m-K, 8" x 8" Sheet, 0.060" Thickness, TGP7000ULM, IDH 2474875 8In Stock
6Expected 13/04/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 7 W/m-K 5 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 1.524 mm 22 psi UL 94 V-0 TGP 7000ULM

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 8"x16" Sheet, 0.015" Thickness, TGP1100SF/1000SF 8In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.381 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.020" Thickness, TGP1500/1500 62In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 1500 / TGP 1500

Bergquist Company Thermal Interface Products GAP PAD, High Performance, 8"x16" Sheet, 0.015" Thickness, TGPA2000/A2000 23In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2 W/m-K 4 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm UL 94 V-0 A2000 / TGP A2000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Reinforced, 8"x16" Sheet, 0.015" Thickness, 1 Side Tack 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2.6 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm 50 psi UL 94 V-0 A3000 / TGP A2600
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.250" Thickness, GAP PAD TGP 800VO/VO, IDH 2165937 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 6.35 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products Fiberglass-Reinforced, Phase Change TIM, 10"x12" Sheet, 0.005" Thickness 53In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 300 VAC Green + 100 C 304.8 mm 254 mm 0.127 mm 3 MPa UL 94 V-0 300G / THF 1600G

Bergquist Company Thermal Interface Products Sil-Pad, 0.007" Thickness, 1 Side Adhesive, Sil-Pad TSP900/400, 3223-07AC-102 1.981In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Silicone-Free Gap Filling Material, TGP1100SF/1000SF Series 2.650In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 12.7 mm 19.05 mm 0.508 mm UL 94 V-1 1000SF / TGP 1100SF