Laird Thermal Interface Products

Results: 2.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Thermal Interface Products Tflex 6100 9x9" 3.0W/mK gap filler 336In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler Pad Non-standard Boron Nitride 3 W/m-K 5 kVAC Blue-Violet - 45 C + 200 C 229 mm 229 mm 2.54 mm (0.1 in) 15 psi UL 94 V-0 Tflex 600 Bulk
Laird Thermal Interface Products TFLEX SF10 229X229MM 98In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.5 mm UL 94 V-0 Tflex SF10 Bulk
Laird Thermal Interface Products Tflex 320 18x18" 1.2W/mK 33In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 457.2 mm 457.2 mm 0.51 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex 320H 9" x 9" 88In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.51 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products TO-247 Insulator H0.140,T-gard K52-2 2.149In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-247 Silicone Elastomer Amber - 60 C + 150 C UL 94 V-0 Tgard K52 Bulk
Laird Thermal Interface Products Tflex 3120 DC1 9x9" 1.2W/mK 232In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 3.05 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex 340 18x18" 1.2W/mK 81In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 457.2 mm 457.2 mm 1.02 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products GOF2000 THERMAL GASKET 529In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 300 mm 5 mm 5 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products Tflex 780 9x9" 5.0W/mK gap filler 10In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 5 W/m-K Gray - 40 C + 200 C 228.6 mm 228.6 mm 2.03 mm UL 94 V-0 Tflex 700 Bulk
Laird Thermal Interface Products Tpcm AL52,2,05,A0 12" x 18" 87In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Gray + 200 C 457.2 mm 304.8 mm 0.076 mm 5 psi Tpcm AL-52 Bulk
Laird Thermal Interface Products Tflex SF620 DF 8.5" x 9.0" 28In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Boron Nitride 3 W/m-K Pink - 20 C + 125 C 228.6 mm 215.9 mm 0.51 mm UL 94 V-0 Tflex SF600 Bulk
Laird Thermal Interface Products TFLEX SF830 9.0X9.0IN 29In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 7.8 W/m-K Gray - 25 C + 120 C 9 in 9 in 0.03 in UL 94 V-0 Tflex SF800 Bulk
Laird Thermal Interface Products Thickness 2.75mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.00mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 5.00mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.25mm 229x229mm 20In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.75mm 229x229mm 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird A18238-02
Laird Thermal Interface Products TFLEX SF10DF,0.50 229X229MM 233In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 0.51 mm UL 94 V-0 Bulk
Laird A18181-020
Laird Thermal Interface Products COOLZORB-ULTRA,020 18x18IN, 8In Stock
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard - 40 C + 125 C Bulk
Laird Thermal Interface Products GOF1000 THERMAL GASKET 5.770In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 80 C 5 mm 5 mm 5 mm GOF1000 Bulk
Laird Thermal Interface Products Tflex 330 9" x 9" 97In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.76 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex HD3200 9x9 11In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 2.7 W/m-K HD300 Bulk
Laird Thermal Interface Products COOLZORB-600 12In Stock
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard 3 W/m-K Gray - 40 C + 175 C 457.2 mm 457.2 mm 3.17 mm 50 psi UL 94 V-0 COOLZORB Bulk
Laird Thermal Interface Products Tgrease 1500 1/2kg 1.2 W/mK
Thermal Paste / Thermal Grease / Thermal Gel Thermal Grease Silicone Grease 1.2 W/m-K White + 125 C 50 psi Tgrease 1500 Bulk
Laird Thermal Interface Products Tflex B2200 18x18IN 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 457.2 mm 457.2 mm 5.08 mm 10 psi UL 94 V-0 Tflex B200 Bulk