TO-247 Thermal Interface Products

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Breakdown Voltage Color Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series

Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-247 Pad, 0.003" Thick 11.200In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 24.13 mm 19.05 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-247 Pad, 2 Holes 999In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 24.13 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-247 Pad, 3 Holes 1.002In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 57.15 mm 0.95 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-247 Pad, No Hole 2.389In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 0.95 in 0.75 in 0.076 mm 100 psi UL 94 V-0 CD