Aavid Thermal Interface Products

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Thermalfilm for TO-218, TO-220, TO-3P, 23.24x18.8mm, 3.66mm Hole Diameter 6.449In Stock
Rp14.677
Rp12.934
Rp12.347
Rp12.017
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Film TO-3, TO-218, TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 23.24 mm 18.8 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, 21.89mm 7.239In Stock
Rp11.191
Rp10.457
Rp8.879
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators

Aavid Thermal Interface Products In-Sil-8 Pad for TO-3, TO-220, TO-218, Rust, 0.009 Inch Thickness 6.097In Stock
Rp15.778
Rp15.411
Rp14.145
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad TO-3, TO-218, TO-220 Silicone Elastomer 5 kVAC Rust 0.86 in 0.74 in 0.22 mm Mounting Pads
Aavid Thermal Interface Products Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 3.856In Stock
Rp13.760
Rp12.145
Rp11.595
Rp11.283
Min.: 1
Mult.: 1
Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Aavid Thermal Interface Products Mica Insulator for TO-218, TO-18, TO-247, TO3P 9.693In Stock
Rp8.623
Rp7.999
Rp6.788
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad TO-3P, TO-18, TO-218, TO-247 Mica 0.528 W/m-K Opaque + 550 C 26.16 mm 22.61 mm 0.076 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-3, 42.04x27mm, 3.96mm Hole Diameter 3.733In Stock
Rp56.873
Rp52.470
Rp51.185
Rp48.617
Rp41.279
Min.: 1
Mult.: 1
Thermally Conductive Insulators TO-3 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 42.04 mm 27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products In-Sil-8 Pad for TO-3, Grey, 0.009 Inch Thickness, 1.593 x 1.1 Inch 10.311In Stock
Rp16.144
Rp14.090
Rp13.723
Rp13.356
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad TO-3 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 9.337In Stock
Rp10.457
Rp9.301
Rp8.843
Rp8.604
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products Mica Insulator for TO-218, 5.16mm Inner Diameter, 14.30mm OD 4.609In Stock
Rp15.778
Rp13.870
Rp13.246
Rp12.879
Min.: 1
Mult.: 1
Thermally Conductive Insulators DO-4 Mica Insulators
Aavid Thermal Interface Products SoftFlex Pad, 1.6 W/mK Conductivity, 2mm Thick, 1-Side Adhesive, 76.2x76.2mm 983In Stock
1.000Expected 20/11/2026
Rp220.152
Rp201.623
Rp189.881
Rp178.874
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.76 W/m-K Black 76.2 mm 76.2 mm 2 mm Gap Fillers
Aavid Thermal Interface Products Thermal Sil-Free Plus Grease, Higher Conductivity, 2oz Tube
Thermal Paste / Thermal Grease / Thermal Gel Silicone-Free Plus Silicone-Free Metal Oxide 1.4 W/m-K White - 40 C + 180 C Grease & Epoxy
Aavid Thermal Interface Products Thermalfilm for Case 90, Case 199, 18.92x13.84mm, 3.81mm Hole Diameter 6.701In Stock
Rp14.310
Rp12.604
Rp12.035
Rp11.723
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Case 90, Case 199 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.92 mm 13.84 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator for TO-3, 42.04x27mm, 3.96mm Hole Diameter 5.666In Stock
Rp37.059
Rp33.573
Rp31.922
Rp30.821
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad TO-3 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 42.04 mm 27 mm 0.15 mm Insulators
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 10.752In Stock
Rp9.723
Rp8.641
Rp8.219
Rp7.999
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218, TO-220, TO-247 Silicone Elastomer Gray 19.05 mm 12.7 mm 0.18 mm Mounting Pads
Aavid Thermal Interface Products Insulating Covers, TO3, UL 94 V-0 UL 492 Type 1, Thermoplastic Polyester 2.101In Stock
Rp52.470
Rp47.883
Rp46.599
Rp44.030
Min.: 1
Mult.: 1
Thermally Conductive Insulators Cover TO-3 Thermoplastic Polymer Black UL 94 V-0 Insulators
Aavid KU4-430
Aavid Thermal Interface Products Thermal Interface Material by Kuntze, KU-SMK-0430-ES-ST-0,8mm-SG 12.560In Stock
Rp7.705
Rp7.595
Rp6.990
Min.: 1
Mult.: 1
Thermal Interface Materials Non-standard Kuntze
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 43g (1.5oz) Syringe
Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-filled, Silicone-Free Synthetic Grease, 5oz Tube
Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Teflon-Filled Bushings, TO3, 5.03/5.21mm ID, 6.81/6.98mm OD, 1.57/1.40mm Thick 839In Stock
Rp37.976
Rp34.307
Rp33.390
Rp31.555
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Insulating Washer TO-3 Thermoplastic Polymer + 260 C Hardware
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 457 Grams (16.0oz) Jar
Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Teflon-Filled Acetal Insulators for TO-3, 4.83mm Fits Notch 5.414In Stock
Rp15.044
Rp13.136
Rp12.549
Rp12.218
Min.: 1
Mult.: 1
Thermally Conductive Insulators Insulating Washer TO-3 Thermoplastic Polymer + 260 C Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 17.45mm 2.862In Stock
Rp48.067
Rp44.397
Rp44.214
Min.: 1
Mult.: 1
Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 17.45 mm 14.27 mm 1.78 mm 28000 psi Insulators
Aavid 43-66-2G
Aavid Thermal Interface Products Thermalfilm for TO-66, 0.05mm Thickness, 33.32x19.35mm 28In Stock
300Expected 09/11/2026
Rp159.427
Rp152.639
Rp144.200
Rp135.760
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets TO-66 Polyimide Plastic Film Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.03x12.70x 0.152mm, Adhesive-1 Side 2.065In Stock
Rp16.878
Rp14.842
Rp14.438
Rp14.053
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.03 mm 12.7 mm 0.15 mm Insulators
Aavid Thermal Interface Products Thermalfilm, #10 Thread, 14.27mm Outer Diameter, 5.16mm Inner Diameter 9.162In Stock
Rp24.217
Rp21.832
Rp21.281
Rp20.731
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 14.27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators