TO-5 Thermal Interface Products

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Thermal Link with BeO Insulator for TO-5, Vertical, Black Anodized, 15 C/W
500Expected 19/04/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators Board Level TO-5 Aluminum Black 10.16 mm 9.52 mm Thermal Link
Aavid Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 3 Holes
12.000Expected 02/09/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-5 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 9.91 mm 9.91 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140,Tgard 3000-A0 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard 3000 Bulk
Laird Thermal Interface Products TO-5 2 PIN,1.25X1.78 H0.140,T-gard 500-A0 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Silicone Elastomer 6 kVAC Pink (Dark Pink) - 60 C + 180 C 1.25 in 1.78 in 0.009 in 1.3 kpsi UL 94 V-0 Tgard 500
Laird Thermal Interface Products TO-5 2 PIN,1.25X1.78 H0.14,T-gard 5000-A0 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Silicone Elastomer 6 kVAC Brown (Tan) - 76 C + 180 C 1.25 in 1.78 in 0.005 in 6 kpsi UL 94 V-0 Tgard 5000
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140, T-gard K52-2 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140,T-pcm AL52-A0 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140, T-gard K52-1 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140, T-gard K52-3 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140,Tgard 3000-A1 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard 3000 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140,T-gard 500-A1 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard 500 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140,Tgard 5000-A1 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard 5000 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140, T-gard K52-2 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140,T-pcm AL52-A1 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140, T-gard K52-1 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Laird Thermal Interface Products TO-5,2 PIN Insulator H0.140, T-gard K52-3 Non-Stocked
Min.: 1.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Tgard K52 Bulk
Aavid Thermal Interface Products Thermalsil III Pad for TO-5, Round, Beryllium Oxide Ceramic, 9.14x5.08x 0.762mm Non-Stocked Lead-Time 32 Weeks
Min.: 5.000
Mult.: 1.000

Gap Fillers / Gap Pads / Sheets Insulator TO-5 Beryllium Oxide White 9.14 mm 5.08 mm 0.76 mm Insulators
Aavid Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 4 Holes Non-Stocked Lead-Time 25 Weeks
Min.: 10.000
Mult.: 1.000

Thermally Conductive Insulators TO-5 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 9.91 mm 0.05 mm 25000 psi UL 94 V-0 Insulators