2474892

Bergquist Company
951-2474892
2474892

Mfr.:

Description:
Thermal Interface Products GAP PAD, Low Modulus, 3W/m-K, Ultra-Low Modulus, GAP PAD TGP 3000M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.243.308 Rp1.243.308
Rp1.170.291 Rp11.702.910
Rp1.097.091 Rp27.427.275
Rp1.023.890 Rp51.194.500
Rp987.749 Rp98.774.900
250 Quote

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone
3 W/m-K
6 kVAC
Light Brown
- 60 C
+ 200 C
406.4 mm
203.2 mm
UL 94 V-0
TGP 3000M
Brand: Bergquist Company
Designed for: Telecommunications, Computing, Automotive
Product Type: Thermal Interface Products
Size: 8 in x 16 in
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: GAP PAD
Part # Aliases: TGP3000M-0.040-02-0816
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.