HS Series Thermal Interface Products

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Thermal Conductivity Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Crydom Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
3.822On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad 1 W/m-K White - 55 C + 150 C 57.2 mm 44.5 mm 0.10 mm 20 psi UL 94 V-0 HS Each
Crydom Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
1.250On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad 1 W/m-K Black - 55 C + 150 C 57.2 mm 44.5 mm 0.127 mm 20 psi UL 94 V-0 HS Each