Hi-Flow Thermal Interface Products

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Bergquist Company Thermal Interface Products Fiberglass-Reinforced, Phase Change TIM, 10"x12" Sheet, 0.005" Thickness 45In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 300 VAC Green + 100 C 304.8 mm 254 mm 0.127 mm 3 MPa UL 94 V-0 300G / THF 1600G
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, 1 Side Adhesive 71In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 43In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.0045" Thickness, Hi-Flow THF1600P/300P
1.756On Order
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 304.8 mm 266.7 mm 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.004" Thickness, Hi-Flow THF1600P/300P
51Expected 10/11/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 304.8 mm 266.7 mm 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 1 Side Adhesive, Hi-Flow THF 500/625
1.333Expected 02/09/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 25.4 mm 19.05 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 11"x12" Sheet, 0.005" Thickness, Hi-Flow, IDH 2167601
24Expected 01/10/2026
Min.: 1
Mult.: 1

650P / THF 1500P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 10.5"x250' Roll, Hi-Flow
Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 250 ft 10.5 in 0.114 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 11"x250' Roll, Hi-Flow Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 304.8 mm 254 mm 0.114 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 0.0055" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.139 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.004" Thickness, 10.5"x250' Roll, Hi-Flow Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 356 mm 229 mm 0.102 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 10.5"x250' Roll, Hi-Flow THF1600P/300P Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 250 ft 10.5 in 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 1 Side Adhesive, 12"x200' Roll Drop Dispatch Lead Time 10 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 4 kVAC Green + 150 C 304.8 mm 254 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.127 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 0.0055" Thickness, 12"x250' Roll Drop Dispatch Lead Time 16 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 304.8 mm 254 mm 0.139 mm UL 94 V-0 105 / THF 900
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 0.0055" Thickness, 1 Side Adhesive, 12"x250' Roll
Drop Dispatch Lead Time 28 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 250 ft 12 in 0.139 in 105 / THF 900
Bergquist Company 2198672
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 1.181x1.181", Hi-Flow THF 900/Hi-Flow 105 Drop Dispatch Lead Time 16 Weeks
Min.: 500
Mult.: 1
Phase Change Materials Non-standard 105 / THF 900
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.004" Thickness, Hi-Flow THF1600P/300P Non-Stocked Lead-Time 8 Weeks
Min.: 19
Mult.: 1

Phase Change Materials Non-standard 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 10" x 12", Hi-Flow THF 800AC / 115-AC Non-Stocked Lead-Time 11 Weeks
Min.: 804
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Adhesive UL 94 V-0 115-AC / THF 800AC
Bergquist Company Thermal Interface Products Tacky, High Performance, Un-Reinforced Phase Change TIM Non-Stocked Lead-Time 8 Weeks
Min.: 5
Mult.: 1

Gap Fillers / Gap Pads / Sheets UL 94 V-0 565UT / THF 3000UT
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 12"x12" Sheet, 0.0055" Thickness Non-Stocked Lead-Time 8 Weeks
Min.: 20
Mult.: 1

Phase Change Materials Non-standard Fiberglass 12 in 12 in 0.0055 in 105 / THF 900
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 12"x12" Sheet, 0.0055" Thickness Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 304.8 mm 304.8 mm 0.13 mm UL 94 V-0 105 / THF 900
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.001" Thickness, Hi-Flow THF 1600P/300P Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Green + 150 C 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0015" Thickness, Hi-Flow THF1600P/300P Non-Stocked Lead-Time 8 Weeks
Min.: 1.793
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Green + 150 C 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.005" Thickness, Hi-Flow THF1600P/300P Non-Stocked Lead-Time 8 Weeks
Min.: 14
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 304.8 mm 266.7 mm 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P