254 mm Thermal Interface Products

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Bergquist Company Thermal Interface Products Fiberglass-Reinforced, Phase Change TIM, 10"x12" Sheet, 0.005" Thickness 45In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 300 VAC Green + 100 C 304.8 mm 254 mm 0.127 mm 3 MPa UL 94 V-0 300G / THF 1600G
Bergquist Company Thermal Interface Products SIL PAD, Conductive, Soft, 10"x12" Sheet, 0.008" Thickness, Tack Both Sides 848In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 3 kVAC Blue - 60 C + 180 C 304.8 mm 254 mm 0.008 in 1.6 MPa UL 94 V-0 1500ST / TSP 1800ST
Bergquist Company Thermal Interface Products Insulator, 10"x12" Sheet, 0.015" Thickness, Sil-Pad TSPA3000/A2000, IDH 2191343 61In Stock
67Expected 14/09/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 254 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000
Bergquist Company Thermal Interface Products SIL PAD, Insulating, Conductive, Soft Tack, 10"x12" Sheet, 0.012" Thickness
28On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 3 kVAC Blue - 60 C + 180 C 304.8 mm 254 mm 0.012 in 1.6 MPa UL 94 V-0 1500ST / TSP 1800ST
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 11"x250' Roll, Hi-Flow Drop Dispatch Lead Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 304.8 mm 254 mm 0.114 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 1 Side Adhesive, 12"x200' Roll Drop Dispatch Lead Time 10 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 4 kVAC Green + 150 C 304.8 mm 254 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 0.0055" Thickness, 12"x250' Roll Drop Dispatch Lead Time 16 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 304.8 mm 254 mm 0.139 mm UL 94 V-0 105 / THF 900
Bergquist Company Thermal Interface Products GAP PAD, 0.10x0.25" TGP 800VOS/VO Soft Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 25 ft 254 mm 1.016 mm 8 psi UL 94 V-0 VO Soft / TGP 800VOS