Panasonic Thermistors

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22Ohms 5% THERMISTOR NTC 23.001In Stock
70.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2750 K 22 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 17.883In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2750 K 33 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 33Ohms 5% THERMISTOR NTC 7.840In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2750 K 33 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 9.040In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2750 K 40 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 307In Stock
10.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2800 K 68 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1% 14.565In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3380 K 10 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 6.251In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3380 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% 8.130In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3380 K 10 kOhms 66 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 10kOhms 1% NTC Thermistor 6.808In Stock
10.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3900 K 10 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 14.526In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3900 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 23.622In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3900 K 10 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhms 5% NTC Thermistor 1.978In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4050 K 100 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 33kOhms 2% NTC Thermistor 7.987In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4050 K 33 kOhms 66 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 47Kohms 1% B(25/50) 4050K +/-1% 8.388In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4100 K 47 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC 16.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4100 K 47 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC 7.215In Stock
10.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4250 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhms 1% NTC Thermistor 5.870In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4300 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 100Kohms 3% B(25/50) 4250K+/-1% 13.395In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4300 K 100 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 18.285In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4250 K 15 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 19.616In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4250 K 22 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22KOhms 5% THERMISTOR NTC 15.082In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4250 K 22 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 18.905In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4300 K 6.8 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhms 1% R25/50=4301 to 4400K 4.368In Stock
10.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4330 K 100 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 12.140In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4500 K 1 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm +/-1% AEC-Q200 8.696In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4485 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape