Panasonic Thermistors

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm +/-3% AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4485 K 100 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 3.0KOhms 5% THERMISTOR NTC 5.762In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4500 K 3 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 47kOhm 5% NTC Thermistor 27.718In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4050 K 47 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 14.675In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 100 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 100Kohms 1% B(25/50) 4700K+/-1% 19.964In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 2% THERMISTOR NTC 3.040In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 100 kOhms 66 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 5% THERMISTOR NTC 7.353In Stock
10.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 100 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 150KOhms 5% THERMISTOR NTC 18.775In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 150 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermistor 6.476In Stock
Min.: 1
Mult.: 1
Reel: 10.000
ERTJ 4700 K 220 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 330Kohm 3% 4.805In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 330 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 330KOhms 5% THERMISTOR NTC 8.474In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 330 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 15.449In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 47 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-1% AEC-Q200 16.507In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 470 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-2% AEC-Q200 761In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 470 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm 3% 19.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 470 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 470KOhms 5% THERMISTOR NTC 36.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4700 K 470 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 12.265In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 100 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100 OHM 5% 25.586In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 100 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 9.610In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2750 K 22 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22Ohms 5% THERMISTOR NTC 7.422In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2750 K 22 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 7.380In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2750 K 33 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 33Ohms 5% THERMISTOR NTC 4.097In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2750 K 33 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 4.194In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 40 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 6.033In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 47 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 14.509In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel