Vishay / BC Components Thermistors

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LUG M5 10k 1% G24 64mm A 377In Stock
Min.: 1
Mult.: 1
NTCALUG54A M5 3984 K 10 kOhms 1 % PCB Mount Wire Lead - 55 C + 150 C 9.5 mm 19.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 2.664In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1% blk 0.4e/1e A 1.872In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC NI 0.5 LEAD 10K SPECIAL TOL blk E3 A 490In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 4.2 mm 4 mm 8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 1000mm 4.656In Stock
Min.: 1
Mult.: 1

NTCLE413 10 kOhms 1 % PCB Mount Radial - 40 C + 125 C 1000 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% NTC Epoxy PVC 3977K 1.328In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% SMD 19.254In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhms 9.748In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4.189In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 1% SMD 4.948In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 6.339In Stock
Min.: 1
Mult.: 1

NTCLE101E3 10 kOhms 5 % Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms Special Tol 3.059In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3511 K 2.06 kOhms 50 mW 1.93 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 4.771In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 3 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 150 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 22Kohms 3% 18.218In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 3590 K 22 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12.157In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6.841In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% Radial 7.850In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7.529In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 8.419In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 5.432In Stock
Min.: 1
Mult.: 1
: 4.000

NTCSxxxxE3..SMT 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 1% SMD 9.062In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 5.664In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 9.913In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% 27.667In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% SMD 5.666In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel